Similar
Similar
Similar
Similar

CD4060BCMX | |
|---|---|
DigiKey Part Number | CD4060BCMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4060BCMX |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4060BCMX Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 12 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 3 V ~ 15 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14060BDG | onsemi | 476 | MC14060BDGOS-ND | 0,34229 € | Similar |
| MC14060BDR2G | onsemi | 21.871 | MC14060BDR2GOSCT-ND | 0,57000 € | Similar |
| CD4060BM | Texas Instruments | 2.424 | 296-32902-5-ND | 0,69300 € | Similar |
| CD4060BNSR | Texas Instruments | 4.957 | 296-28694-1-ND | 0,67000 € | Similar |
| HEF4060BT,653 | Nexperia USA Inc. | 291 | 1727-6412-1-ND | 0,33000 € | Similar |





