Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4051BCMTCX | |
|---|---|
DigiKey Part Number | CD4051BCMTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4051BCMTCX |
Description | IC MUX 8:1 240OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BCMTCX Models |
Category | Switch Time (Ton, Toff) (Max) 320ns, 150ns |
Manufacturer onsemi | -3db Bandwidth 40MHz |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 50nA |
Part Status Obsolete | Crosstalk -40dB @ 3MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 5V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.5V ~ 7.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4051ADTG | onsemi | 85 | MC74HC4051ADTGOS-ND | 0,40000 € | Similar |
| MC74HC4051ADTR2G | onsemi | 8.690 | MC74HC4051ADTR2GOSCT-ND | 0,40000 € | Similar |
| MC74HCT4051ADTG | onsemi | 157 | MC74HCT4051ADTGOS-ND | 0,58000 € | Similar |
| MC74LVX4051DTG | onsemi | 543 | MC74LVX4051DTG-ND | 0,63000 € | Similar |
| MC74LVX4051DTR2G | onsemi | 0 | MC74LVX4051DTR2GOSCT-ND | 0,42000 € | Similar |




