
CD4047BCN | |
|---|---|
DigiKey Part Number | CD4047BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4047BCN |
Description | IC AMV 1-CIR 80-NS 14-MDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 80 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-MDIP | |
Base Product Number |


