
CD4044BCN | |
|---|---|
DigiKey Part Number | CD4044BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4044BCN |
Description | IC LATCH NAND R/S QUAD 3ST 16DIP |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4044BCN Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 60ns |
Series | Current - Output High, Low 3mA, 6.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type S-R Latch | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4044BE | Texas Instruments | 5.076 | 296-2051-5-ND | 0,59000 € | Direct |


