
CD4040BCN | |
|---|---|
DigiKey Part Number | CD4040BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4040BCN |
Description | IC BINARY COUNTER 12-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BCN Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 12 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 15 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4040BE | Texas Instruments | 3.311 | 296-2048-ND | 0,90000 € | Direct |


