CD4028BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.291
Unit Price: 0,87000 €
Datasheet
Decoder 1 x 4:10 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4028BCN

DigiKey Part Number
CD4028BCN-ND
Manufacturer
Manufacturer Product Number
CD4028BCN
Description
IC DECODER 1 X 4:10 16-PDIP
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4028BCN Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3mA, 6.8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
3V ~ 15V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Decoder
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 4:10
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4028BETexas Instruments1.291296-2045-5-ND0,87000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes