CD4024BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,79000 €
Datasheet
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4024BCN

DigiKey Part Number
CD4024BCN-ND
Manufacturer
Manufacturer Product Number
CD4024BCN
Description
IC BINARY COUNTER 7-BIT 14MDIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4024BCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes