
CD4019BCN | |
|---|---|
DigiKey Part Number | CD4019BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4019BCN |
Description | IC AND/OR GATE 4-CIR 2-IN 16PDIP |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2, 2 Input 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4019BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 2, 2 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 3mA, 10mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


