Similar

CD4016BCN | |
|---|---|
DigiKey Part Number | CD4016BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4016BCN |
Description | IC QUAD BILATERL SW 1X1:1 14MDIP |
Customer Reference | |
Detailed Description | Quad Bilateral Switch 1 x 1:1 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4016BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Quad Bilateral Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-MDIP | |
Base Product Number |


