CD4013BCSJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.448
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.105
Unit Price: 0,23000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4013BCSJX

DigiKey Part Number
CD4013BCSJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4013BCSJX
Description
IC FF D-TYPE DOUBLE 1BIT 14-SOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4013BCSJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
15.5 MHz
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 15V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes