
CD4006BCN | |
|---|---|
DigiKey Part Number | CD4006BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4006BCN |
Description | IC SHIFT REGISTER BIT 14-MDIP |
Customer Reference | |
Detailed Description | Shift Shift Register Element Bit 14-MDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | - | |
Function | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-MDIP | |
Base Product Number |

