
CD4002BCN | |
|---|---|
DigiKey Part Number | CD4002BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4002BCN |
Description | IC GATE NOR 2CH 4-INP 14MDIP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-MDIP |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Bag | Max Propagation Delay @ V, Max CL 70ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-MDIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4002BE | Texas Instruments | 686 | 296-2029-5-ND | 0,62000 € | Direct |


