


CCRGEVB | |
|---|---|
DigiKey Part Number | CCRGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | CCRGEVB |
Description | EVAL BOARD FOR NSI450 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | NSI45020, NSI45030, NSI45035, NSI45060, NSI45090 - 1 Non-Isolated Output LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | NSI45020, NSI45030, NSI45035, NSI45060, NSI45090 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,95000 € | 112,95 € |
| Unit Price without VAT: | 112,95000 € |
|---|---|
| Unit Price with VAT: | 134,41050 € |

