
CCRACGEVB | |
|---|---|
DigiKey Part Number | CCRACGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | CCRACGEVB |
Description | EVAL BOARD FOR NSI50010YT1G |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NSI50010YT1G, NSI50150AD, NSIC2020B, NSIC2030B, NSIC2050B - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 12 ~ 250 VAC | |
Contents | Board(s) | |
Utilized IC / Part | NSI50010YT1G, NSI50150AD, NSIC2020B, NSIC2030B, NSIC2050B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,73000 € | 322,73 € |
| Unit Price without VAT: | 322,73000 € |
|---|---|
| Unit Price with VAT: | 384,04870 € |

