Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAX810RTBI-T3 | |
|---|---|
DigiKey Part Number | CAX810RTBI-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAX810RTBI-T3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
EDA/CAD Models | CAX810RTBI-T3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX810REUR+T | Analog Devices Inc./Maxim Integrated | 3.030 | MAX810REUR+TCT-ND | 4,59000 € | Direct |
| APX810-26SAG-7 | Diodes Incorporated | 2.701 | 31-APX810-26SAG-7CT-ND | 0,21000 € | Parametric Equivalent |
| APX810-26SRG-7 | Diodes Incorporated | 6.000 | 981-APX810-26SRG-7-CHP | 0,08312 € | Parametric Equivalent |
| MIC810RUY-TR | Microchip Technology | 0 | 576-2912-1-ND | 0,36000 € | Parametric Equivalent |
| STM810RWX6F | STMicroelectronics | 3.545 | 497-3342-1-ND | 0,50000 € | Parametric Equivalent |







