
CAV93C86VE-GT3 | |
|---|---|
DigiKey Part Number | CAV93C86VE-GT3OSTR-ND - Tape & Reel (TR) CAV93C86VE-GT3OSCT-ND - Cut Tape (CT) CAV93C86VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C86VE-GT3 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C86VE-GT3 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8, 1K x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,42280 € | 10,57 € |
| 50 | 0,41400 € | 20,70 € |
| 100 | 0,40510 € | 40,51 € |
| 250 | 0,39328 € | 98,32 € |
| 500 | 0,38424 € | 192,12 € |
| 1.000 | 0,37521 € | 375,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28877 € | 866,31 € |
| 6.000 | 0,28165 € | 1.689,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

