
CAV25512VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25512VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25512VE-GT3CT-ND - Cut Tape (CT) 488-CAV25512VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25512VE-GT3 |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25512VE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,82760 € | 20,69 € |
| 50 | 0,80980 € | 40,49 € |
| 100 | 0,79180 € | 79,18 € |
| 250 | 0,76784 € | 191,96 € |
| 500 | 0,74974 € | 374,87 € |
| 1.000 | 0,73170 € | 731,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56271 € | 1.688,13 € |
| 6.000 | 0,54863 € | 3.291,78 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

