
CAV25080VE-GT3 | |
|---|---|
DigiKey Part Number | CAV25080VE-GT3OSTR-ND - Tape & Reel (TR) CAV25080VE-GT3OSCT-ND - Cut Tape (CT) CAV25080VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25080VE-GT3 |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25080VE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,32670 € | 32,67 € |
| 250 | 0,31724 € | 79,31 € |
| 500 | 0,31004 € | 155,02 € |
| 1.000 | 0,30279 € | 302,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25335 € | 760,05 € |
| 6.000 | 0,24712 € | 1.482,72 € |
| 9.000 | 0,24351 € | 2.191,59 € |
| 15.000 | 0,23901 € | 3.585,15 € |
| 21.000 | 0,23606 € | 4.957,26 € |
| 30.000 | 0,23297 € | 6.989,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



