
CAV25040VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25040VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25040VE-GT3CT-ND - Cut Tape (CT) 488-CAV25040VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25040VE-GT3 |
Description | IC EEPROM 4KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25040VE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | 0,58000 € | Similar |
| 25AA040A-I/SN | Microchip Technology | 1.112 | 25AA040A-I/SN-ND | 0,46000 € | Similar |
| 25AA040AT-I/SN | Microchip Technology | 1.244 | 25AA040AT-I/SNCT-ND | 0,48000 € | Similar |
| 25C040-E/SN | Microchip Technology | 500 | 25C040-E/SN-ND | 0,66000 € | Similar |
| 25C040-I/SN | Microchip Technology | 396 | 25C040-I/SN-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,33200 € | 16,60 € |
| 100 | 0,32500 € | 32,50 € |
| 250 | 0,31556 € | 78,89 € |
| 500 | 0,30840 € | 154,20 € |
| 1.000 | 0,30121 € | 301,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23189 € | 695,67 € |
| 6.000 | 0,22620 € | 1.357,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

