
CAV25020VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25020VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25020VE-GT3CT-ND - Cut Tape (CT) 488-CAV25020VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25020VE-GT3 |
Description | IC EEPROM 2KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25020VE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,33040 € | 8,26 € |
| 50 | 0,32360 € | 16,18 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,30768 € | 76,92 € |
| 500 | 0,30070 € | 150,35 € |
| 1.000 | 0,29371 € | 293,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22612 € | 678,36 € |
| 6.000 | 0,22058 € | 1.323,48 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

