EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C512WE-GT3

DigiKey Part Number
CAV24C512WE-GT3OSTR-ND - Tape & Reel (TR)
CAV24C512WE-GT3OSCT-ND - Cut Tape (CT)
CAV24C512WE-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24C512WE-GT3
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAV24C512WE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
900 ns
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC512T-E/SNMicrochip Technology4.512150-24LC512T-E/SNCT-ND1,76000 €Similar
M24512-DRMN3TP/KSTMicroelectronics10.142497-14423-1-ND1,65000 €Similar
In-Stock: 1.773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,64300 €6,43 €
250,62640 €15,66 €
500,61280 €30,64 €
1000,59930 €59,93 €
2500,58148 €145,37 €
5000,56792 €283,96 €
1.0000,55438 €554,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42647 €1.279,41 €
6.0000,41586 €2.495,16 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €