
CAV24C32YE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C32YE-GT3OSTR-ND - Tape & Reel (TR) CAV24C32YE-GT3OSCT-ND - Cut Tape (CT) CAV24C32YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C32YE-GT3 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C32YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,51000 € | 12,75 € |
| 50 | 0,49920 € | 24,96 € |
| 100 | 0,48840 € | 48,84 € |
| 250 | 0,47392 € | 118,48 € |
| 500 | 0,46292 € | 231,46 € |
| 1.000 | 0,45195 € | 451,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37796 € | 1.133,88 € |
| 6.000 | 0,36859 € | 2.211,54 € |
| 9.000 | 0,36316 € | 3.268,44 € |
| 15.000 | 0,35639 € | 5.345,85 € |
| 21.000 | 0,35197 € | 7.391,37 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


