
CAV24C32C4CTR | |
|---|---|
DigiKey Part Number | 488-CAV24C32C4CTR-ND - Tape & Reel (TR) 488-CAV24C32C4CTRCT-ND - Cut Tape (CT) 488-CAV24C32C4CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C32C4CTR |
Description | IC EEPROM 32KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 4-WLCSP (0.77x0.77) |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,23880 € | 11,94 € |
| 100 | 0,23400 € | 23,40 € |
| 250 | 0,22728 € | 56,82 € |
| 500 | 0,22220 € | 111,10 € |
| 1.000 | 0,21710 € | 217,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16421 € | 821,05 € |
| 10.000 | 0,16018 € | 1.601,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

