


CAV24C16C5ATR | |
|---|---|
DigiKey Part Number | 488-CAV24C16C5ATR-ND - Tape & Reel (TR) 488-CAV24C16C5ATRCT-ND - Cut Tape (CT) 488-CAV24C16C5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C16C5ATR |
Description | EEPROM SERIAL 16-KB I2C - AUTOM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 5-WLCSP (0.86x0.84) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (0.86x0.84) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,17210 € | 17,21 € |
| 250 | 0,16732 € | 41,83 € |
| 500 | 0,16364 € | 81,82 € |
| 1.000 | 0,15993 € | 159,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12105 € | 605,25 € |
| 10.000 | 0,11810 € | 1.181,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

