
CAV24C08YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV24C08YE-GT3TR-ND - Tape & Reel (TR) 488-CAV24C08YE-GT3CT-ND - Cut Tape (CT) 488-CAV24C08YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C08YE-GT3 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C08YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,34570 € | 34,57 € |
| 250 | 0,33556 € | 83,89 € |
| 500 | 0,32784 € | 163,92 € |
| 1.000 | 0,32014 € | 320,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30796 € | 923,88 € |
| 6.000 | 0,30036 € | 1.802,16 € |
| 9.000 | 0,29595 € | 2.663,55 € |
| 15.000 | 0,29045 € | 4.356,75 € |
| 21.000 | 0,28687 € | 6.024,27 € |
| 30.000 | 0,28310 € | 8.493,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


