


CAV24C08C5ATR | |
|---|---|
DigiKey Part Number | 488-CAV24C08C5ATR-ND - Tape & Reel (TR) 488-CAV24C08C5ATRCT-ND - Cut Tape (CT) 488-CAV24C08C5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C08C5ATR |
Description | EEPROM SERIAL 8-KB I2C - AUTOMOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 5-WLCSP (0.86x0.84) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (0.86x0.84) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,26500 € | 13,25 € |
| 100 | 0,25960 € | 25,96 € |
| 250 | 0,25216 € | 63,04 € |
| 500 | 0,24650 € | 123,25 € |
| 1.000 | 0,24080 € | 240,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18211 € | 910,55 € |
| 10.000 | 0,17762 € | 1.776,20 € |
| 15.000 | 0,17502 € | 2.625,30 € |
| 25.000 | 0,17177 € | 4.294,25 € |
| 35.000 | 0,16966 € | 5.938,10 € |
| 50.000 | 0,16743 € | 8.371,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

