EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C08C4CTR

DigiKey Part Number
488-CAV24C08C4CTR-ND
Manufacturer
Manufacturer Product Number
CAV24C08C4CTR
Description
EEPROM SERIAL 8-KB I2C - AUTOMOT
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.84x0.86)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.