EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C08C4ATR

DigiKey Part Number
488-CAV24C08C4ATR-ND
Manufacturer
Manufacturer Product Number
CAV24C08C4ATR
Description
EEPROM SERIAL 8-KB I2C - AUTOMOT
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Bulk
Access Time
900 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Grade
Automotive
Technology
EEPROM
Qualification
AEC-Q100
Memory Size
Mounting Type
Surface Mount
Memory Organization
1K x 8
Package / Case
Memory Interface
I2C
Supplier Device Package
4-WLCSP (0.84x0.86)
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.