


CAV24C04C5ATR | |
|---|---|
DigiKey Part Number | 488-CAV24C04C5ATR-ND - Tape & Reel (TR) 488-CAV24C04C5ATRCT-ND - Cut Tape (CT) 488-CAV24C04C5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C04C5ATR |
Description | EEPROM SERIAL 4-KB I2C - AUTOMOT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 5-WLCSP (0.86x0.84) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (0.86x0.84) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,27470 € | 27,47 € |
| 250 | 0,26680 € | 66,70 € |
| 500 | 0,26078 € | 130,39 € |
| 1.000 | 0,25474 € | 254,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19263 € | 963,15 € |
| 10.000 | 0,18788 € | 1.878,80 € |
| 15.000 | 0,18512 € | 2.776,80 € |
| 25.000 | 0,18168 € | 4.542,00 € |
| 35.000 | 0,17944 € | 6.280,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

