
CAT9555WI-T1 | |
|---|---|
DigiKey Part Number | CAT9555WI-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT9555WI-T1 |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT9555WI-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 24mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

