
CAT9554HV4I-GT2 | |
|---|---|
DigiKey Part Number | CAT9554HV4I-GT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT9554HV4I-GT2 |
Description | IC XPNDR 400KHZ I2C SMBUS 16TQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAT9554HV4I-GT2 Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output Source/Sink 10mA, 24mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-WQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-TQFN (4x4) |
Features POR | Base Product Number |

