Similar

CAT9552WI-T1 | |
|---|---|
DigiKey Part Number | CAT9552WI-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT9552WI-T1 |
Description | IC LED DRIVER LINEAR 25MA 24SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 25mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT9552WI-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400Hz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |


