Similar

CAT9534HV4I-GT2 | |
|---|---|
DigiKey Part Number | CAT9534HV4I-GT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT9534HV4I-GT2 |
Description | IC XPNDR 400KHZ I2C SMBUS 16TQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TQFN (4x4) |
EDA/CAD Models | CAT9534HV4I-GT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 24mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |


