
CAT9532YI-T2 | |
|---|---|
DigiKey Part Number | CAT9532YI-T2TR-ND - Tape & Reel (TR) CAT9532YI-T2CT-ND - Cut Tape (CT) CAT9532YI-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT9532YI-T2 |
Description | IC LED DRVR LIN I2C 25MA 24TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT9532YI-T2 Models |
Category | Current - Output / Channel 25mA |
Manufacturer onsemi | Frequency 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 24-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,14160 € | 28,54 € |
| 100 | 1,01860 € | 101,86 € |
| 250 | 0,95984 € | 239,96 € |
| 500 | 0,92520 € | 462,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84595 € | 1.691,90 € |
| 4.000 | 0,82678 € | 3.307,12 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |



