
CAT93C76BYI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT93C76BYI-GT3TR-ND - Tape & Reel (TR) 488-CAT93C76BYI-GT3CT-ND - Cut Tape (CT) 488-CAT93C76BYI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C76BYI-GT3 |
Description | IC EEPROM 8KBIT MICROWIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 4 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8, 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,56480 € | 14,12 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,54110 € | 54,11 € |
| 250 | 0,52500 € | 131,25 € |
| 500 | 0,51282 € | 256,41 € |
| 1.000 | 0,50065 € | 500,65 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

