CAT93C66XI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 117
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.364
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 597
Unit Price: 0,25000 €
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C66XI

DigiKey Part Number
CAT93C66XI-ND
Manufacturer
Manufacturer Product Number
CAT93C66XI
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT93C66XI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512 x 8, 256 x 16
Mfr
Memory Interface
Microwire
Packaging
Tube
Clock Frequency
2 MHz
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT93C66VI-Gonsemi117CAT93C66VI-GOS-ND0,40000 €Similar
M93C66-WMN6PSTMicroelectronics6.364497-5672-5-ND0,26000 €Similar
M93C66-WMN6TPSTMicroelectronics597497-8660-1-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types