CAT93C57LI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66267 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33564 €
Datasheet
EEPROM Memory IC 2Kbit Microwire 1 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C57LI-G

DigiKey Part Number
CAT93C57LI-GOS-ND
Manufacturer
Manufacturer Product Number
CAT93C57LI-G
Description
IC EEPROM 2KBIT MICROWIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 1 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CAT93C57LI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes