CAT93C56XI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 792
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.348
Unit Price: 0,21170 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.650
Unit Price: 0,22000 €
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C56XI

DigiKey Part Number
CAT93C56XI-ND
Manufacturer
Manufacturer Product Number
CAT93C56XI
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT93C56XI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256 x 8, 128 x 16
Mfr
Memory Interface
Microwire
Packaging
Tube
Clock Frequency
2 MHz
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M93C56-RMN6TPSTMicroelectronics792497-8656-1-ND0,22000 €Similar
M93C56-WMN6PSTMicroelectronics10.348497-8592-5-ND0,21170 €Similar
M93C56-WMN6TPSTMicroelectronics14.650497-8658-1-ND0,22000 €Similar
Obsolete
Marketplace Stock: 14.432 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.432In Stock
Ships from Rochester Electronics, LLC