Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT853TTBI-T3 | |
|---|---|
DigiKey Part Number | CAT853TTBI-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT853TTBI-T3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT853TTBI-T3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT853TTBI-GT3 | onsemi | 1.980 | CAT853TTBI-GT3OSCT-ND | 0,71000 € | Direct |
| APX803-31SAG-7 | Diodes Incorporated | 2.073 | APX803-31SAG-7DICT-ND | 0,29000 € | Parametric Equivalent |
| APX803-31SRG-7 | Diodes Incorporated | 0 | 31-APX803-31SRG-7TR-ND | 0,12041 € | Parametric Equivalent |
| APX803S-31SA-7 | Diodes Incorporated | 5.466 | APX803S-31SA-7DICT-ND | 0,23000 € | Parametric Equivalent |
| APX803S-31SR-7 | Diodes Incorporated | 7.921 | 31-APX803S-31SR-7CT-ND | 0,23000 € | Parametric Equivalent |






