CAT853JTBI-T3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5.230
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9.000
Unit Price: 0,08533 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.700
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.110
Unit Price: 0,18000 €
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT853JTBI-T3

DigiKey Part Number
CAT853JTBI-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT853JTBI-T3
Description
IC SUPERVISOR 1 CHANNEL SOT23
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
CAT853JTBI-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes