Direct

Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-88A (SC-70-5) |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX825LEXK+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX825LEXK+TTR-ND | 3,90036 € | Direct |


