Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT823TTDI-GT3

DigiKey Part Number
CAT823TTDI-GT3TR-ND - Tape & Reel (TR)
CAT823TTDI-GT3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT823TTDI-GT3
Description
IC SUPERVISOR 1 CHANNEL TSOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT823TTDI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.700
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,37200 €3,72 €
250,33280 €8,32 €
1000,29050 €29,05 €
2500,27028 €67,57 €
5000,25808 €129,04 €
1.0000,24802 €248,02 €
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €