
CAT823LTDI-GT3 | |
|---|---|
DigiKey Part Number | CAT823LTDI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT823LTDI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT823LTDI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |

