Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT810TTBI-GT3 | |
|---|---|
DigiKey Part Number | CAT810TTBI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT810TTBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT810TTBI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX810TEUR+T | Analog Devices Inc./Maxim Integrated | 2.352 | MAX810TEUR+TCT-ND | 4,56000 € | Similar |
| APX810-31SAG-7 | Diodes Incorporated | 2.491 | 31-APX810-31SAG-7CT-ND | 0,20000 € | Parametric Equivalent |
| MIC810TUY-TR | Microchip Technology | 0 | 576-2913-1-ND | 0,49000 € | Parametric Equivalent |
| STM810TWX6F | STMicroelectronics | 1.316 | 497-3344-1-ND | 0,50000 € | Parametric Equivalent |
| TCM810TENB713 | Microchip Technology | 781 | 150-TCM810TENB713CT-ND | 0,39000 € | Parametric Equivalent |






