Direct

CAT810SSDI-T3 | |
|---|---|
DigiKey Part Number | CAT810SSDI-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT810SSDI-T3 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT810SSDI-T3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810SYC3-TR | Microchip Technology | 0 | MIC810SYC3-TR-ND | 0,27414 € | Direct |


