CAT810RTBI-T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.040
Unit Price: 4,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30121 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.701
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6.000
Unit Price: 0,08027 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3.555
Unit Price: 0,45000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT 23-3

CAT810RTBI-T3

DigiKey Part Number
CAT810RTBI-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT810RTBI-T3
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CAT810RTBI-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes