Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT810RTBI-GT3 | |
|---|---|
DigiKey Part Number | CAT810RTBI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT810RTBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT810RTBI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX810RTRG | onsemi | 99.818 | MAX810RTRGOSTR-ND | 0,26347 € | Direct |
| MAX810REUR+T | Analog Devices Inc./Maxim Integrated | 3.030 | MAX810REUR+TCT-ND | 4,56000 € | Similar |
| APX810-26SAG-7 | Diodes Incorporated | 2.701 | 31-APX810-26SAG-7CT-ND | 0,20000 € | Parametric Equivalent |
| APX810-26SRG-7 | Diodes Incorporated | 6.000 | 981-APX810-26SRG-7-CHP | 0,08246 € | Parametric Equivalent |
| MIC810RUY-TR | Microchip Technology | 0 | 576-2912-1-ND | 0,36000 € | Parametric Equivalent |








