
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Type Simple Reset/Power-On Reset | Supplier Device Package TSOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.7V |

