Similar
Similar
Similar

CAT803SSDI-T3 | |
|---|---|
DigiKey Part Number | CAT803SSDI-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT803SSDI-T3 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT803SSDI-T3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM803SAKSZ-REEL | Analog Devices Inc. | 27.605 | ADM803SAKSZ-REELCT-ND | 1,02000 € | Similar |
| MAX6328XR29+T | Analog Devices Inc./Maxim Integrated | 7.381 | MAX6328XR29+TCT-ND | 5,95000 € | Similar |
| MAX803SEXR+T | Analog Devices Inc./Maxim Integrated | 3.189 | MAX803SEXR+TCT-ND | 4,71000 € | Similar |



