Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT803MTBI-GT3 | |
|---|---|
DigiKey Part Number | CAT803MTBI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT803MTBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT803MTBI-GT3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP803SN438T1G | onsemi | 47.939 | NCP803SN438T1GOSCT-ND | 0,39000 € | Direct |
| MAX6348UR44+T | Analog Devices Inc./Maxim Integrated | 4.418 | MAX6348UR44+TCT-ND | 4,67000 € | Similar |
| APX803-44SAG-7 | Diodes Incorporated | 4.610 | APX803-44SAG-7DICT-ND | 0,24000 € | Parametric Equivalent |
| APX803-44SRG-7 | Diodes Incorporated | 0 | 31-APX803-44SRG-7TR-ND | 0,09895 € | Parametric Equivalent |
| APX803S-44SA-7 | Diodes Incorporated | 3.380 | 31-APX803S-44SA-7CT-ND | 0,21000 € | Parametric Equivalent |







